857-022-459-102

Heilind Number:EDA857-022-459-102
Manufacturer:EDAC
Manufacturer Number:857-022-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 22 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, its right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Explore our range of connectors for efficient board-to-board and card edge connections in your electronic projects.