857-022-459-103

Heilind Number:EDA857-022-459-103
Manufacturer:EDAC
Manufacturer Number:857-022-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a single row layout and 22 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The right-angle mount orientation allows for easy integration, while the .156-inch pitch and .2-inch row spacing provide flexibility in placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors for more options tailored to your needs.