857-022-459-107

Heilind Number:EDA857-022-459-107
Manufacturer:EDAC
Manufacturer Number:857-022-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-107

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 5 A and copper alloy contacts, it ensures reliable power transmission. Featuring a single row layout with 22 positions and a pitch of .156 inches, it offers efficient signal routing. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to telecommunications equipment. Trust in this connector for secure and high-performance board-to-board connections.