857-022-459-108

Heilind Number:EDA857-022-459-108
Manufacturer:EDAC
Manufacturer Number:857-022-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 5A. With a single row layout and 22 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. The right-angle mount orientation further enhances versatility, making it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Upgrade your connectivity solutions today with this essential component.