857-022-459-203

Heilind Number:EDA857-022-459-203
Manufacturer:EDAC
Manufacturer Number:857-022-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for optimal performance in high-temperature environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and reliable operation. Featuring two rows of 22 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and efficient data transmission, while the right-angle mount orientation allows for versatile installation. Engineered for resilience, this connector boasts an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.