857-022-459-204

Heilind Number:EDA857-022-459-204
Manufacturer:EDAC
Manufacturer Number:857-022-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for peak performance in industrial settings, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each offering a pitch of .156 inches, it ensures reliable power transmission at a maximum amperage of 5 A. Featuring 22 positions and a right-angle mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications where durability and stability are paramount. Elevate your connectivity solutions with this essential component.