857-022-459-208

Heilind Number:EDA857-022-459-208
Manufacturer:EDAC
Manufacturer Number:857-022-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 22 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Its right-angle mount orientation adds flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial environments. Upgrade your connectivity solutions with this essential component.