857-022-459-212

Heilind Number:EDA857-022-459-212
Manufacturer:EDAC
Manufacturer Number:857-022-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-459-212

Detailed Description

Enhance the efficiency and reliability of your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and stable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its two-row design and 22 positions offer ample connectivity options, while the right-angle mount orientation allows for seamless integration onto your PCB. Trust in this black connector for seamless and robust board-to-board connections.