857-022-460-201

Heilind Number:EDA857-022-460-201
Manufacturer:EDAC
Manufacturer Number:857-022-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-460-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 5 A amperage capacity and features a housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration in your setup. The 22-position design ensures ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your PCB connections with this essential component in the Board To Board PCB Connectors category.