857-022-460-207

Heilind Number:EDA857-022-460-207
Manufacturer:EDAC
Manufacturer Number:857-022-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-460-207

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity. With a 5A amperage capacity and a pitch of .156 inches, it's perfect for demanding applications. The straight mount orientation and 22 positions make it versatile for various setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions.Upgrade your PCB connections with this high-quality and efficient component.