857-022-460-212

Heilind Number:EDA857-022-460-212
Manufacturer:EDAC
Manufacturer Number:857-022-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-460-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With two rows and 22 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting, it's perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic setups. Upgrade your connectivity with this essential component.