857-022-501-101

Heilind Number:EDA857-022-501-101
Manufacturer:EDAC
Manufacturer Number:857-022-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-501-101

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a single row layout and 22 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your setup with this essential PCB connector for dependable and efficient performance.