857-022-501-102

Heilind Number:EDA857-022-501-102
Manufacturer:EDAC
Manufacturer Number:857-022-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-501-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a single row layout with 22 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring optimal performance in any application. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and protection. With a copper alloy contact material, it guarantees efficient power transfer, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your PCB connectivity with this quality component, available now.