857-022-501-103

Heilind Number:EDA857-022-501-103
Manufacturer:EDAC
Manufacturer Number:857-022-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-501-103

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. With a sleek black design and a single row layout, this connector boasts 22 positions for seamless board-to-board integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance, making it ideal for high temperature environments. The contact material, Copper Alloy, ensures efficient power transmission with a 5A amperage rating. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliability in a wide range of conditions. Explore the possibilities with this essential component in our lineup of top-quality connectors.