857-022-501-104

Heilind Number:EDA857-022-501-104
Manufacturer:EDAC
Manufacturer Number:857-022-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-501-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for high-performance applications, it features a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and 22 positions, this connector offers seamless integration for your PCB assemblies. Its straight mount orientation and single row design make installation a breeze, while the 5A amperage capacity guarantees efficient power transfer. Trust in this connector to deliver optimal performance in all your board-to-board connections.