857-022-501-108

Heilind Number:EDA857-022-501-108
Manufacturer:EDAC
Manufacturer Number:857-022-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-501-108

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and a single row configuration with 22 positions. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and stability in every connection. Perfect for PCB applications, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Trust in its quality and efficiency for all your board-to-board PCB connections.