857-022-505-101

Heilind Number:EDA857-022-505-101
Manufacturer:EDAC
Manufacturer Number:857-022-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-505-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 22 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity, making it a valuable component in your PCB assembly arsenal. Elevate your design with this essential connector, a must-have in any engineer's toolkit.