857-022-505-102

Heilind Number:EDA857-022-505-102
Manufacturer:EDAC
Manufacturer Number:857-022-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-505-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, this connector boasts durability and reliability. Perfect for various applications, it features 22 positions and a single row configuration with a pitch of .156 inches. The Copper Alloy contacts ensure efficient power transmission, while the operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Streamline your PCB setups with this essential component, offering a straight mount orientation for easy installation. Trust in its 5A amperage capacity and superior construction for seamless connectivity in your projects.