857-022-505-104

Heilind Number:EDA857-022-505-104
Manufacturer:EDAC
Manufacturer Number:857-022-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-505-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. This sleek black connector features a single row of 22 positions, making it perfect for various applications. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial and automotive settings. The .156-inch pitch and .2-inch row spacing offer easy installation on your board, while the straight mount orientation provides seamless integration. Upgrade your connectivity with this high-quality component, a must-have in the world of PCB connectors.