857-022-505-108

Heilind Number:EDA857-022-505-108
Manufacturer:EDAC
Manufacturer Number:857-022-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-505-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and reliable operation even in extreme conditions. With a single row configuration, it features 22 positions for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial applications requiring high reliability. Upgrade your PCB setup with this essential component for superior performance.