857-022-520-203

Heilind Number:EDA857-022-520-203
Manufacturer:EDAC
Manufacturer Number:857-022-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-520-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a dual-row configuration with 22 positions for seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications, making it a must-have in your inventory. Elevate your connectivity standards with this essential component.