857-022-520-207

Heilind Number:EDA857-022-520-207
Manufacturer:EDAC
Manufacturer Number:857-022-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-520-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With two rows of contacts made from high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 5 A. Each of the 22 positions is precisely engineered for seamless board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its operational temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.