857-022-521-102

Heilind Number:EDA857-022-521-102
Manufacturer:EDAC
Manufacturer Number:857-022-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic projects. Boasting a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only high-performing but also meets stringent safety standards. With a single row configuration and 22 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material ensures efficient power transmission, while its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high performance in harsh environments. Whether you're a professional in the industry or a hobbyist, this Card Edge Connector is the perfect choice to streamline your PCB connections.