857-022-521-103

Heilind Number:EDA857-022-521-103
Manufacturer:EDAC
Manufacturer Number:857-022-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-521-103

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity even in harsh conditions. With a straight mount orientation and a pitch of .156 inches, it offers easy installation onto your PCB. This single-row connector boasts 22 positions, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in both hot and cold environments. Elevate your electronic connections with this high-quality, black Card Edge Connector.