857-022-521-104

Heilind Number:EDA857-022-521-104
Manufacturer:EDAC
Manufacturer Number:857-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and a total of 22 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and performance of this essential component.