857-022-521-108

Heilind Number:EDA857-022-521-108
Manufacturer:EDAC
Manufacturer Number:857-022-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-521-108

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 22 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures from -40 to 105°C, making it ideal for demanding environments. Upgrade your board-to-board connections with this essential component.