857-022-522-201

Heilind Number:EDA857-022-522-201
Manufacturer:EDAC
Manufacturer Number:857-022-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-522-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a sleek black finish, it not only looks professional but also offers exceptional thermal resistance, making it perfect for industrial applications. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. Boasting 22 positions spread across 2 rows with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and reliable solution for your board-to-board connections. Upgrade to our High Temp Card Edge Connector and experience superior performance like never before.