857-022-522-203

Heilind Number:EDA857-022-522-203
Manufacturer:EDAC
Manufacturer Number:857-022-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-522-203

Detailed Description

Enhance your high-temperature connectivity solutions with our premium Card Edge Connector. Designed for durability and reliable performance, this connector boasts a sleek black finish and features two rows with a total of 22 positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness even in tough industrial environments. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient power transmission at an amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from automotive to telecommunications. Upgrade your PCB connections with this essential component for seamless board-to-board connectivity.