857-022-522-207

Heilind Number:EDA857-022-522-207
Manufacturer:EDAC
Manufacturer Number:857-022-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 22 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the black color adds a sleek finish to your design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its high amperage rating of 5A for efficient power delivery. Perfect for board-to-board PCB connections, this connector is a versatile solution for your connectivity needs. Upgrade your design with precision and reliability, choose our High Temp Card Edge Connector.