857-022-524-212

Heilind Number:EDA857-022-524-212
Manufacturer:EDAC
Manufacturer Number:857-022-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-524-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With 22 positions spread across 2 rows, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic assembly arsenal.