857-022-525-101

Heilind Number:EDA857-022-525-101
Manufacturer:EDAC
Manufacturer Number:857-022-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-525-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row design, it offers easy installation on PCBs. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 5 A. Its .156-inch pitch and .2-inch row spacing accommodate 22 positions for versatile connectivity options. Engineered for versatility, it allows for straight mounting orientation. Operable in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.