857-022-525-102

Heilind Number:EDA857-022-525-102
Manufacturer:EDAC
Manufacturer Number:857-022-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-525-102

Detailed Description

Upgrade your high-temperature applications with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while providing a reliable connection. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transmission. Featuring a single row with 22 positions and a pitch of .156 inches, it offers precise connectivity for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installations. Trust in its 5A amperage and robust construction to deliver seamless functionality, meeting the highest standards for performance and reliability. Elevate your setup with this essential connector for seamless board-to-board connections.