857-022-525-103

Heilind Number:EDA857-022-525-103
Manufacturer:EDAC
Manufacturer Number:857-022-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-525-103

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 22 contact positions, it offers seamless integration for your electronic assemblies. The Copper Alloy contacts provide efficient power transmission, with a 5A amperage rating for optimal functionality. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.