857-022-525-107

Heilind Number:EDA857-022-525-107
Manufacturer:EDAC
Manufacturer Number:857-022-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-525-107

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation under extreme conditions. With a single row layout and 22 positions, it offers efficient and space-saving connectivity for your PCBs. The copper alloy contacts provide secure and durable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Choose this straight-mount connector for seamless board-to-board connections in your electronic designs.