857-022-527-101

Heilind Number:EDA857-022-527-101
Manufacturer:EDAC
Manufacturer Number:857-022-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .156 inches, it offers precise connectivity for up to 22 positions. Suitable for straight mounting orientation, it ensures easy installation on your printed circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this black connector is ideal for a variety of applications in the electronics industry. Trust in its quality craftsmanship to meet your connectivity needs with efficiency and durability. Elevate your PCB connections with this essential component.