857-022-527-102

Heilind Number:EDA857-022-527-102
Manufacturer:EDAC
Manufacturer Number:857-022-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-527-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. Featuring a single row layout with 22 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and compact design make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and high-temperature applications. Upgrade your connectivity with this essential component.