857-022-527-103

Heilind Number:EDA857-022-527-103
Manufacturer:EDAC
Manufacturer Number:857-022-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-527-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout and 22 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this straight mount orientation connector for a high-quality solution to your connectivity needs.