857-022-527-107

Heilind Number:EDA857-022-527-107
Manufacturer:EDAC
Manufacturer Number:857-022-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-527-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector boasts a 5A amperage rating, making it ideal for high-power applications. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior performance even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 22 positions, it offers ample connectivity for your needs. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this connector's quality and precision for seamless board-to-board PCB connections.