857-022-531-103

Heilind Number:EDA857-022-531-103
Manufacturer:EDAC
Manufacturer Number:857-022-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-531-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector boasts a single row of 22 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high-temperature durability while operating flawlessly in temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. With a 5A amperage rating and straight mount orientation, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency for seamless connectivity solutions.