857-022-531-104

Heilind Number:EDA857-022-531-104
Manufacturer:EDAC
Manufacturer Number:857-022-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-531-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this essential component features a single row design with 22 contact positions, ensuring seamless connectivity in your electronic setups. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees reliable operation even in challenging environments. The Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to handle demanding applications with ease. Whether for industrial machinery or consumer electronics, trust in this black connector for secure and efficient board-to-board connections. Elevate your projects with this essential component in the realm of PCB connectors.