857-022-540-203

Heilind Number:EDA857-022-540-203
Manufacturer:EDAC
Manufacturer Number:857-022-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector is capable of handling up to 5A of power. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and protection. Featuring two rows and a total of 22 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Suitable for straight mounting orientation, it's perfect for board to board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.