857-022-540-212

Heilind Number:EDA857-022-540-212
Manufacturer:EDAC
Manufacturer Number:857-022-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-540-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. With 22 positions available, you can easily connect multiple devices with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where performance and reliability are paramount. Upgrade your connectivity game today.