857-022-541-101

Heilind Number:EDA857-022-541-101
Manufacturer:EDAC
Manufacturer Number:857-022-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in high-temperature environments (-40 - 105 °C). With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, its straight mount orientation provides easy installation on your board. Elevate your PCB assembly with this essential component.