857-022-541-103

Heilind Number:EDA857-022-541-103
Manufacturer:EDAC
Manufacturer Number:857-022-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a 1-row configuration and 22 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.