857-022-541-107

Heilind Number:EDA857-022-541-107
Manufacturer:EDAC
Manufacturer Number:857-022-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-541-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample connectivity for your application. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade your setup with this essential component, available now.