857-022-541-108

Heilind Number:EDA857-022-541-108
Manufacturer:EDAC
Manufacturer Number:857-022-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 22 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees superior performance even in challenging conditions. With an operating temperature range of -40 to 105 °C, it is ideal for industrial applications where reliability is paramount. Its straight mount orientation and black color make it versatile for various PCB setups. Trust in this connector for seamless and high-quality connectivity solutions.