857-022-542-201

Heilind Number:EDA857-022-542-201
Manufacturer:EDAC
Manufacturer Number:857-022-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-542-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance at operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and two rows of 22 positions each, it offers secure and efficient board-to-board connections. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless and high-amperage power transmission in your electronic applications.