857-022-542-202

Heilind Number:EDA857-022-542-202
Manufacturer:EDAC
Manufacturer Number:857-022-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-542-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, designed for durability and performance, features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 22 positions, it ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Choose this connector for seamless board-to-board connections in your projects.