857-022-542-204

Heilind Number:EDA857-022-542-204
Manufacturer:EDAC
Manufacturer Number:857-022-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-542-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. With a copper alloy contact material and a current rating of 5A, it guarantees efficient power transmission. Featuring two rows and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this high-quality connector.