857-022-542-207

Heilind Number:EDA857-022-542-207
Manufacturer:EDAC
Manufacturer Number:857-022-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-542-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures with ease. Its copper alloy contacts ensure efficient conductivity, while the 2-row design with 22 positions allows for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Whether straight or right angle, the mount orientation offers flexibility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and durability for seamless board-to-board connections.